Belfuse Micro fuse 10 A 250 V 100 pc(s) Bulk

  • Item no.: 1984624
  • Manufacturer no.: 5HT 10-R
  • EAN: 2050006117224

Belfuse 5HT 10-R Micro fuse 100 pc(s)

  • Item no.: 1984624
  • Manufacturer no.: 5HT 10-R
  • EAN: 2050006117224

Belfuse 5HT 10-R Micro fuse 100 pc(s)

Packaging type Bulk
Nominal voltage 250 V
Nominal current - rounded value 10 A
Nominal current 10 A
Length 20 mm
(Ø) 5.1 mm
Content 100 pc(s)
Dim (Ø x L) 5.1 mm x 20 mm
Type 5HT 10-R
Product type Micro fuse

Technical data

Packaging type Bulk
Nominal voltage 250 V
Nominal current - rounded value 10 A
Nominal current 10 A
Length 20 mm
(Ø) 5.1 mm
Content 100 pc(s)
Dim (Ø x L) 5.1 mm x 20 mm
Type 5HT 10-R
Product type Micro fuse

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Miniature Fuses