Technical data
Packaging type | Bulk |
---|---|
Nominal current - rounded value | 3.15 A |
Nominal current | 3.15 A |
Width | 8.35 mm |
Height | 7.70 mm |
CS | 5.08 mm |
Content | 100 pc(s) |
Dim | (W x H) 8.35 mm x 7.70 mm |
Type | 0698Q3150-01 |
Product type | Pico fuse |
Documents & Downloads
- Warranty: 24 months
- Manufacturer: Belfuse
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Miniature Fuses