Belfuse SMD fuse 3912 10 A 2000 pc(s) Tape on Full reel

  • Item no.: 1984520
  • Manufacturer no.: 0678L9100-02
  • EAN: 2050006116180

Belfuse 0678L9100-02 SMD fuse 2000 pc(s)

  • Item no.: 1984520
  • Manufacturer no.: 0678L9100-02
  • EAN: 2050006116180

Belfuse 0678L9100-02 SMD fuse 2000 pc(s)

Packaging type Tape on Full reel
Nominal current 10 A
Type 3912
Length 9.80 mm
Width 3.05 mm
Height 3.81 mm
Content 2000 pc(s)
Type 0678L9100-02
Product type SMD fuse

Technical data

Packaging type Tape on Full reel
Nominal current 10 A
Type 3912
Length 9.80 mm
Width 3.05 mm
Height 3.81 mm
Content 2000 pc(s)
Type 0678L9100-02
Product type SMD fuse

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Miniature Fuses