Belfuse SMD fuse 3912 15 A 2000 pc(s) Tape on Full reel

  • Item no.: 1984218
  • Manufacturer no.: 0678L9150-02
  • EAN: 2050006112168

Belfuse 0678L9150-02 SMD fuse 2000 pc(s)

  • Item no.: 1984218
  • Manufacturer no.: 0678L9150-02
  • EAN: 2050006112168

Belfuse 0678L9150-02 SMD fuse 2000 pc(s)

Packaging type Tape on Full reel
Nominal current 15 A
Type 3912
Length 9.80 mm
Width 3.05 mm
Height 3.81 mm
Content 2000 pc(s)
Type 0678L9150-02
Product type SMD fuse

Technical data

Packaging type Tape on Full reel
Nominal current 15 A
Type 3912
Length 9.80 mm
Width 3.05 mm
Height 3.81 mm
Content 2000 pc(s)
Type 0678L9150-02
Product type SMD fuse

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Miniature Fuses