Belkin AV10128cw03-BLK Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 0.90 m Black highly flexible
The flat jack connection cable connects your mobile audio devices such as iPod, iPhone, MP3 players, smart phones easily with the AUX-input of the car or home stereo system. Space-saving by the flat shape, it is easy to hide behind furniture. This te…
- Warranty: 24 months
- Manufacturer: Belkin
The flat jack connection cable connects your mobile audio devices such as iPod, iPhone, MP3 players, smart phones easily with the AUX-input of the car or home stereo system. Space-saving by the flat shape, it is easy to hide behind furniture. This te…
- Warranty: 24 months
- Manufacturer: Belkin
Technical data
Cable type | Jack |
---|---|
No. of A connectors | 1 x |
Type A | Jack plug 3.5 mm |
No. of B connections | 1 x |
Type B | Jack plug 3.5 mm |
Cable length | 0.90 m |
Colour | Black |
Shielding | none |
Connector type | angled on one side |
Features | highly flexible |
AWG | 31 |
---|---|
Cable use | Audio/phono |
Type | Cable |
Type | Flat |
Cable type | Audio cable |
Halogen-free | No |
Core material | Copper |
Product type | Audio/phono Cable |
Belkin Audio Flat Cable angled 3.5 mm Jack Black
The flat jack connection cable connects your mobile audio devices such as iPod, iPhone, MP3 players, smart phones easily with the AUX-input of the car or home stereo system. Space-saving by the flat shape, it is easy to hide behind furniture.
This text is machine translated.
Highlights & Details
- Extremely flat cable
- Angled plug
- Cable length 0.9 m
- Warranty: 24 months
- Manufacturer: Belkin
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Audio Cables