Belkin BOOST↑UP QC 3.0 F7U034vf04-SLV USB charger Mains socket Max. output current 3000 mA 1 x USB Qualcomm Quick Charge

  • Item no.: 1666071
  • Manufacturer no.: F7U034vf04-SLV
  • EAN: 0745883752027

This compact and powerful USB plug-in charger enables a safe and gentle charging of your devices. Qualcomm Quick Charge 3.0 technology automatically detects how much power your device can hold, and adjusts the charging current accordingly. Faster and…

  • Warranty: 24 months
  • Manufacturer: Belkin
  • Item no.: 1666071
  • Manufacturer no.: F7U034vf04-SLV
  • EAN: 0745883752027

This compact and powerful USB plug-in charger enables a safe and gentle charging of your devices. Qualcomm Quick Charge 3.0 technology automatically detects how much power your device can hold, and adjusts the charging current accordingly. Faster and…

  • Warranty: 24 months
  • Manufacturer: Belkin
Output voltage 5 V
Type BOOST↑UP QC 3.0
Colour White-silver
Height 44 mm
Length 55 mm
Width 44 mm
Inputs Europlug
Input voltage 230 V AC
Features Qualcomm Quick Charge 3.0
Max. output current 3000 mA
No. of outputs 1 x
Outputs USB
Max. output current per channel 3000 mA
Used at Mains socket
Power
18 W
Cable length 1.2 m
Product type USB charger

Technical data

Output voltage 5 V
Type BOOST↑UP QC 3.0
Colour White-silver
Height 44 mm
Length 55 mm
Width 44 mm
Inputs Europlug
Input voltage 230 V AC
Features Qualcomm Quick Charge 3.0
Max. output current 3000 mA

Frequently bought together

Similar products

See and discover other items from category USB Chargers