Belkin F8J125vf04-WHT F8J125vf04-WHT iPad/iPhone/iPod charger Mains socket Max. output current 2400 mA 1 x USB, Apple Do

  • Item no.: 1362393
  • Manufacturer no.: F8J125vf04-WHT
  • EAN: 0722868977040

Use the belkin BOOST ↑ UP ™ power charger for iPhone 5 with your own lightning/USB cable to your phone or tablet to charge and to synchronize. Or connect your 30-pin cable to charge other Apple devices. If it is in your family different devices need …

  • Warranty: 24 months
  • Manufacturer: Belkin
  • Item no.: 1362393
  • Manufacturer no.: F8J125vf04-WHT
  • EAN: 0722868977040

Use the belkin BOOST ↑ UP ™ power charger for iPhone 5 with your own lightning/USB cable to your phone or tablet to charge and to synchronize. Or connect your 30-pin cable to charge other Apple devices. If it is in your family different devices need …

  • Warranty: 24 months
  • Manufacturer: Belkin
Output voltage 5 V DC
Type F8J125vf04-WHT
Colour White , Green
Input voltage 115 V AC , 230 V AC
Max. output current 2400 mA
No. of outputs 1 x
Outputs USB , Apple Dock lightning plug
Max. output current per channel 2400 mA
Used at Mains socket
Cable length 1.2 m
Product type iPad/iPhone/iPod charger

Technical data

Output voltage 5 V DC
Type F8J125vf04-WHT
Colour White , Green
Input voltage 115 V AC , 230 V AC
Max. output current 2400 mA
No. of outputs 1 x
Outputs USB , Apple Dock lightning plug
Max. output current per channel 2400 mA
Used at Mains socket
Cable length 1.2 m

Frequently bought together

Similar products

See and discover other items from category USB Chargers