Belkin F8M731vfWHT F8M731vfWHT USB charger Mains socket Max. output current 2400 mA 1 x USB

  • Item no.: 1360958
  • Manufacturer no.: F8M731vfWHT
  • EAN: 0745883682584

Your mobile devices are always chargedThe MIXIT™ Metallic power battery charger you can charge smartphones, tablets and other devices with a USB cable charging can quickly and conveniently charge. Since this charger directly into a wall outlet to con…

  • Warranty: 24 months
  • Manufacturer: Belkin
  • Item no.: 1360958
  • Manufacturer no.: F8M731vfWHT
  • EAN: 0745883682584

Your mobile devices are always chargedThe MIXIT™ Metallic power battery charger you can charge smartphones, tablets and other devices with a USB cable charging can quickly and conveniently charge. Since this charger directly into a wall outlet to con…

  • Warranty: 24 months
  • Manufacturer: Belkin
Output voltage 5 V DC
Type F8M731vfWHT
Colour White
Input voltage 115 V AC , 230 V AC
Max. output current 2400 mA
No. of outputs 1 x
Outputs USB
Max. output current per channel 2400 mA
Used at Mains socket
Product type USB charger

Technical data

Output voltage 5 V DC
Type F8M731vfWHT
Colour White
Input voltage 115 V AC , 230 V AC
Max. output current 2400 mA
No. of outputs 1 x
Outputs USB
Max. output current per channel 2400 mA
Used at Mains socket
Product type USB charger

Frequently bought together

Similar products

See and discover other items from category USB Chargers