Belkin HDMI Adapter [1x HDMI plug - 1x HDMI socket] Black gold plated connectors
The 90° angle adapter is ideal for narrow places, such as behind the TV or in the TV-shelf. The HDMI plug is aligned to the bottom.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Belkin
The 90° angle adapter is ideal for narrow places, such as behind the TV or in the TV-shelf. The HDMI plug is aligned to the bottom.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Belkin
Technical data
Cable type | HDMI |
---|---|
No. of A connectors | 1 x |
Type A | HDMI plug |
No. of B connections | 1 x |
Type B | HDMI socket |
Colour | Black |
Connector type | angled on one side |
Features | gold plated connectors |
Cable use | TV/monitor |
type | Adapter |
Cable type | HDMI High Speed + Ethernet |
---|---|
Signal flow direction | Bidirectional (bi) |
Video resolution | 4096 x 2160 p |
Product type | TV/monitor Adapter |
Belkin HDMI adapter 90° angled plug/socket
The 90° angle adapter is ideal for narrow places, such as behind the TV or in the TV-shelf. The HDMI plug is aligned to the bottom.
This text is machine translated.
Highlights & Details
- Gold plated contacts
- 90° left-angled for a perfect wiring
- Warranty: 24 months
- Manufacturer: Belkin
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters