Belkin HDMI Cable 1.00 m Black [1x HDMI plug - 1x HDMI plug]

  • Item no.: 1396512
  • Manufacturer no.: HDMI0017-1M
  • EAN: 0722868912935

The high-quality Belkin High Speed cable is suitable for the transmission of HD-TV in full HD 1080p. The cable is well protected against external interference double shielded and transmits up to 7.1 Digital Surround Sound. This text is machine transl…

  • Warranty: 24 months
  • Manufacturer: Belkin
  • Item no.: 1396512
  • Manufacturer no.: HDMI0017-1M
  • EAN: 0722868912935

The high-quality Belkin High Speed cable is suitable for the transmission of HD-TV in full HD 1080p. The cable is well protected against external interference double shielded and transmits up to 7.1 Digital Surround Sound. This text is machine transl…

  • Warranty: 24 months
  • Manufacturer: Belkin
  • Nickel-plated plug contacts
Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 1.00 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
AWG
28
Cable use TV/monitor
type Cable
Type Round
Cable type HDMI High Speed + Ethernet
Core material
Copper
Signal flow direction Bidirectional (bi)
Video resolution 1920 x 1080 p
Product type TV/monitor Cable

Technical data

  • Nickel-plated plug contacts
Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 1.00 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
AWG
28

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables