Belkin HDMI TV/monitor Adapter [1x HDMI plug - 1x HDMI socket] Black
If you do not have a lot of space for laying your HDMI cable, the 360° rotating HDMI adapter is ideal since it allows you to freely choose the direction of the connection. This prevents damage to the HDMI socket in the device or a cable break if extr…
- Warranty: 24 months
- Manufacturer: Belkin
If you do not have a lot of space for laying your HDMI cable, the 360° rotating HDMI adapter is ideal since it allows you to freely choose the direction of the connection. This prevents damage to the HDMI socket in the device or a cable break if extr…
- Warranty: 24 months
- Manufacturer: Belkin
Technical data
Cable type | HDMI |
---|---|
No. of A connectors | 1 x |
Type A | HDMI plug |
No. of B connections | 1 x |
Type B | HDMI socket |
Colour | Black |
Shielding | Shielding film |
Connector type | pivoted |
Features | gold plated connectors |
AWG | 30 |
Cable use | TV/monitor |
---|---|
type | Adapter |
Core material | Copper |
Product type | TV/monitor Adapter |
Belkin HDMI-3 DAdapter plug/socket
If you do not have a lot of space for laying your HDMI cable, the 360° rotating HDMI adapter is ideal since it allows you to freely choose the direction of the connection. This prevents damage to the HDMI socket in the device or a cable break if extreme bending radii are used.
This text is machine translated.
Highlights & Details
- 3D right-angle for every corner and edge
- Gold plated contacts
- Warranty: 24 months
- Manufacturer: Belkin
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.4096 x 2160 pixels
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Audio Adapters, Couplers & Splitters