Belkin iPad/iPhone/iPod Data cable/Charger lead [1x USB 2.0 connector A - 1x Apple Dock lightning plug] 1.20 m Black

  • Item no.: 1527973
  • Manufacturer no.: F8J207bt04-BLK
  • EAN: 0745883732166

Extremely robustDuraTek is not just any charging cable: The extremely robust cable is used with exceptionally high-quality materials. Kevlar-fibers reinforce the inner wires and thus provide for additional stability. The abrasion-resistant nylon form…

  • Warranty: 24 months
  • Manufacturer: Belkin
  • Item no.: 1527973
  • Manufacturer no.: F8J207bt04-BLK
  • EAN: 0745883732166

Extremely robustDuraTek is not just any charging cable: The extremely robust cable is used with exceptionally high-quality materials. Kevlar-fibers reinforce the inner wires and thus provide for additional stability. The abrasion-resistant nylon form…

  • Warranty: 24 months
  • Manufacturer: Belkin
Cable type Apple Dock , USB
No. of A connectors 1 x
Type A USB 2.0 connector A
No. of B connections 1 x
Type B Apple Dock lightning plug
Cable length 1.20 m
Colour Black
Cable type Data cable , Charger lead
Compatible with Apple devices iPad , iPhone , iPod
Compatible with Apple iPhone 5 , iPhone 5C , iPhone 5S , iPhone 6 , iPhone 6 Plus , iPhone 6S , iPhone 6S Plus , iPhone SE , iPhone 7 , iPhone 7 Plus , iPhone X , iPhone 8 Plus , iPhone 8 , iPad 4 , iPad mini , iPad mini Retina (2013) , iPad mini 3 , iPad mini 4 , iPad Air , iPad Air 2 , iPad Pro 9.7 , iPad Pro 12.9 , iPad 9.7 (March 2017) , iPod nano 7th Gen , iPod touch 5th Gen , iPad 9.7 (March 2018)
Shielding Braid shielding/shielding film
Connector type straight
Cable use Apple iPad/iPhone/iPod
type Cable
Type Round
Core material
Copper
Product type Apple iPad/iPhone/iPod Cable

Technical data

Cable type Apple Dock , USB
No. of A connectors 1 x
Type A USB 2.0 connector A
No. of B connections 1 x
Type B Apple Dock lightning plug
Cable length 1.20 m
Colour Black
Cable type Data cable , Charger lead
Compatible with Apple devices iPad , iPhone , iPod
Compatible with Apple iPhone 5 , iPhone 5C , iPhone 5S , iPhone 6 , iPhone 6 Plus , iPhone 6S , iPhone 6S Plus , iPhone SE , iPhone 7 , iPhone 7 Plus , iPhone X , iPhone 8 Plus , iPhone 8 , iPad 4 , iPad mini , iPad mini Retina (2013) , iPad mini 3 , iPad mini 4 , iPad Air , iPad Air 2 , iPad Pro 9.7 , iPad Pro 12.9 , iPad 9.7 (March 2017) , iPod nano 7th Gen , iPod touch 5th Gen , iPad 9.7 (March 2018)

Frequently bought together

Similar products

See and discover other items from category iPad, iPhone, iPod Cables