Belkin iPad/iPhone/iPod Data cable/Charger lead [1x USB 2.0 connector A - 1x Apple Dock lightning plug] 1.20 m Black

  • Item no.: 396675
  • Manufacturer no.: F8J023bt04-BLK
  • EAN: 0722868959640

Use the lightning/USB cable to your iPhone 6, plus 6, 5, your iPod touch (5. Generation), your iPad with Retina display (4. Generation) or your iPad mini in the highest possible speed is to be charged. The smaller, more stable lightning plug can be r…

  • Warranty: 24 months
  • Manufacturer: Belkin
  • Item no.: 396675
  • Manufacturer no.: F8J023bt04-BLK
  • EAN: 0722868959640

Use the lightning/USB cable to your iPhone 6, plus 6, 5, your iPod touch (5. Generation), your iPad with Retina display (4. Generation) or your iPad mini in the highest possible speed is to be charged. The smaller, more stable lightning plug can be r…

  • Warranty: 24 months
  • Manufacturer: Belkin
Cable type Apple Dock , USB
No. of A connectors 1 x
Type A USB 2.0 connector A
No. of B connections 1 x
Type B Apple Dock lightning plug
Cable length 1.20 m
Colour Black
Cable type Data cable , Charger lead
Compatible with Apple devices iPad , iPhone , iPod
Compatible with Apple iPhone 5 , iPhone 5C , iPhone 5S , iPhone 6 , iPhone 6 Plus , iPhone 6S , iPhone 6S Plus , iPhone SE , iPhone 7 , iPhone 7 Plus , iPhone X , iPhone 8 Plus , iPhone 8 , iPad 4 , iPad mini , iPad mini Retina (2013) , iPad mini 3 , iPad mini 4 , iPad Air , iPad Air 2 , iPad Pro 9.7 , iPad Pro 12.9 , iPad 9.7 (March 2017) , iPod nano 7th Gen , iPod touch 5th Gen , iPad 9.7 (March 2018)
Connector type straight
Cable use Apple iPad/iPhone/iPod
type Cable
Type Round
Product type Apple iPad/iPhone/iPod Cable

Technical data

Cable type Apple Dock , USB
No. of A connectors 1 x
Type A USB 2.0 connector A
No. of B connections 1 x
Type B Apple Dock lightning plug
Cable length 1.20 m
Colour Black
Cable type Data cable , Charger lead
Compatible with Apple devices iPad , iPhone , iPod
Compatible with Apple iPhone 5 , iPhone 5C , iPhone 5S , iPhone 6 , iPhone 6 Plus , iPhone 6S , iPhone 6S Plus , iPhone SE , iPhone 7 , iPhone 7 Plus , iPhone X , iPhone 8 Plus , iPhone 8 , iPad 4 , iPad mini , iPad mini Retina (2013) , iPad mini 3 , iPad mini 4 , iPad Air , iPad Air 2 , iPad Pro 9.7 , iPad Pro 12.9 , iPad 9.7 (March 2017) , iPod nano 7th Gen , iPod touch 5th Gen , iPad 9.7 (March 2018)

Frequently bought together

Similar products

See and discover other items from category iPad, iPhone, iPod Cables