Belkin iPad/iPhone/iPod Data cable/Charger lead [1x USB 2.0 connector A - 1x Apple dock plug] 1.20 m Black

  • Item no.: 808476
  • Manufacturer no.: F8J043bt04-BLK
  • EAN: 0722868967966

Connect your iPhone or iPod with this trendy cable from Belkin with a computer to charge and sync. You can transfer music and images in seconds by connecting to a free USB 2.0 connection.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Belkin
  • Item no.: 808476
  • Manufacturer no.: F8J043bt04-BLK
  • EAN: 0722868967966

Connect your iPhone or iPod with this trendy cable from Belkin with a computer to charge and sync. You can transfer music and images in seconds by connecting to a free USB 2.0 connection.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Belkin
Cable type Apple Dock , USB
No. of A connectors 1 x
Type A USB 2.0 connector A
No. of B connections 1 x
Type B Apple dock plug
Cable length 1.20 m
Colour Black
Cable type Data cable , Charger lead
Compatible with Apple devices iPad , iPhone , iPod
Compatible with Apple iPhone 3G , iPhone 3GS , iPhone 4 , iPhone 4S , iPad 1 , iPad 2 , iPad 3 , iPod classic , iPod nano , iPod nano 2nd Gen , iPod nano 3rd Gen , iPod nano 4th Gen , iPod nano 5th Gen , iPod nano 6th Gen , iPod touch , iPod touch 2nd Gen , iPod touch 3rd Gen , iPod touch 4th Gen
Connector type straight
Cable use Apple iPad/iPhone/iPod
type Cable
Type Round
Product type Apple iPad/iPhone/iPod Cable

Technical data

Cable type Apple Dock , USB
No. of A connectors 1 x
Type A USB 2.0 connector A
No. of B connections 1 x
Type B Apple dock plug
Cable length 1.20 m
Colour Black
Cable type Data cable , Charger lead
Compatible with Apple devices iPad , iPhone , iPod
Compatible with Apple iPhone 3G , iPhone 3GS , iPhone 4 , iPhone 4S , iPad 1 , iPad 2 , iPad 3 , iPod classic , iPod nano , iPod nano 2nd Gen , iPod nano 3rd Gen , iPod nano 4th Gen , iPod nano 5th Gen , iPod nano 6th Gen , iPod touch , iPod touch 2nd Gen , iPod touch 3rd Gen , iPod touch 4th Gen

Frequently bought together

Similar products

See and discover other items from category iPad, iPhone, iPod Cables