Belkin iPad/iPhone/iPod Data cable/Charger lead [1x USB 2.0 connector A - 1x Apple dock plug] 2.00 m White
Connect your iPhone or iPod with this trendy cable from Belkin with a computer to charge and sync. You can transfer music and images in seconds by connecting to a free USB 2.0 connection.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Belkin
Connect your iPhone or iPod with this trendy cable from Belkin with a computer to charge and sync. You can transfer music and images in seconds by connecting to a free USB 2.0 connection.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Belkin
Technical data
Cable type | Apple Dock , USB |
---|---|
No. of A connectors | 1 x |
Type A | USB 2.0 connector A |
No. of B connections | 1 x |
Type B | Apple dock plug |
Cable length | 2.00 m |
Colour | White |
Cable type | Data cable , Charger lead |
Compatible with Apple devices | iPad , iPhone , iPod |
Compatible with Apple | iPhone 3G , iPhone 3GS , iPhone 4 , iPhone 4S , iPad 1 , iPad 2 , iPad 3 , iPod classic , iPod nano , iPod nano 2nd Gen , iPod nano 3rd Gen , iPod nano 4th Gen , iPod nano 5th Gen , iPod nano 6th Gen , iPod touch , iPod touch 2nd Gen , iPod touch 3rd Gen , iPod touch 4th Gen |
Connector type | straight |
---|---|
Cable use | Apple iPad/iPhone/iPod |
Type | Cable |
Type | Round |
Product type | Apple iPad/iPhone/iPod Cable |
Belkin Apple data/charging cable 2 m white
Connect your iPhone or iPod with this trendy cable from Belkin with a computer to charge and sync. You can transfer music and images in seconds by connecting to a free USB 2.0 connection.
This text is machine translated.
Highlights & Details
- Length 2 m
- Data transfer and charging function
- Suitable for iPhone ®, iPod ® and iPad ®
- Warranty: 24 months
- Manufacturer: Belkin
Frequently bought together
Customer reviews
Similar products
See and discover other items from category iPad, iPhone, iPod Cables