Belkin RCA Digital Digital Audio Cable [1x RCA plug (phono) - 1x RCA plug (phono)] 1.00 m Black
2 audio channels can be transferred via one digital audio cable as well as all the necessary audio channels for a home cinema system. The audio channels are then split in the amplifier, then amplified and passed on to the connected speakers.This text…
- Warranty: 24 months
- Manufacturer: Belkin
2 audio channels can be transferred via one digital audio cable as well as all the necessary audio channels for a home cinema system. The audio channels are then split in the amplifier, then amplified and passed on to the connected speakers.This text…
- Warranty: 24 months
- Manufacturer: Belkin
Technical data
Cable type | RCA Digital |
---|---|
No. of A connectors | 1 x |
Type A | RCA plug (phono) |
No. of B connections | 1 x |
Type B | RCA plug (phono) |
Cable length | 1.00 m |
Colour | Black |
Shielding | Braid shielding/shielding film |
Connector type | straight |
AWG | 22 |
Cable use | Digital Audio |
---|---|
type | Cable |
Type | Round |
Halogen-free | No |
Core material | Copper |
Product type | Digital Audio Cable |
Belkin Coaxial Digital Audio Cable 1m
2 audio channels can be transferred via one digital audio cable as well as all the necessary audio channels for a home cinema system. The audio channels are then split in the amplifier, then amplified and passed on to the connected speakers.
This text is machine translated.
Highlights & Details
- For audio signals
- High quality screening
- Warranty: 24 months
- Manufacturer: Belkin
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Optical Digital Audio Cables