Belkin Toslink Digital Audio Cable [1x Toslink plug (ODT) - 1x Toslink plug (ODT)] 5.00 m Black

  • Item no.: 994137
  • Manufacturer no.: F3Y093bf5M
  • EAN: 0722868847657

Digital fibre optic connections carry the advantage of not being distorted by electromagnetic influences. The optical audio cable also decouples the audio transmitter/receiver and the audio receiver/amplifier and prevents the occurrence of "ground lo…

  • Warranty: 24 months
  • Manufacturer: Belkin
  • Item no.: 994137
  • Manufacturer no.: F3Y093bf5M
  • EAN: 0722868847657

Digital fibre optic connections carry the advantage of not being distorted by electromagnetic influences. The optical audio cable also decouples the audio transmitter/receiver and the audio receiver/amplifier and prevents the occurrence of "ground lo…

  • Warranty: 24 months
  • Manufacturer: Belkin
Cable type Toslink
No. of A connectors 1 x
Type A Toslink plug (ODT)
No. of B connections 1 x
Type B Toslink plug (ODT)
Cable length 5.00 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
Features gold plated connectors
Cable use Digital Audio
type Cable
Type Round
Halogen-free No
Core material
Copper
Product type Digital Audio Cable

Technical data

Cable type Toslink
No. of A connectors 1 x
Type A Toslink plug (ODT)
No. of B connections 1 x
Type B Toslink plug (ODT)
Cable length 5.00 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
Features gold plated connectors

Frequently bought together

Similar products

See and discover other items from category Optical Digital Audio Cables