Belkin Wireless charger 1500 mA BOOST↑UP™ station F8J235vfWHT Outputs Inductive charging standard, USB White

  • Item no.: 1933467
  • Manufacturer no.: F8J235vfWHT
  • EAN: 0745883762972

Start the day with full batteries!The wireless BOOST↑UP charging station is ideal for the bedside table and charges your three most important devices simultaneously while you sleep.A wireless 7.5 W charger supplies your smartphone with power as quick…

  • Warranty: 24 months
  • Manufacturer: Belkin
  • Item no.: 1933467
  • Manufacturer no.: F8J235vfWHT
  • EAN: 0745883762972

Start the day with full batteries!The wireless BOOST↑UP charging station is ideal for the bedside table and charges your three most important devices simultaneously while you sleep.A wireless 7.5 W charger supplies your smartphone with power as quick…

  • Warranty: 24 months
  • Manufacturer: Belkin
  • Cable length: 1.5 m
  • Charging current Apple Watch and USB output: 1000 mA
Outputs Inductive charging standard , USB
Charging current (max.) 1500 mA
Charging slots 3
Operating voltage 230 V / AC
Colour White
Length 186 mm
Width 101 mm
Height 126 mm
Weight 536 g
4051
Product type Wireless charger

Technical data

  • Cable length: 1.5 m
  • Charging current Apple Watch and USB output: 1000 mA
Outputs Inductive charging standard , USB
Charging current (max.) 1500 mA
Charging slots 3
Operating voltage 230 V / AC
Colour White
Length 186 mm
Width 101 mm
Height 126 mm
Weight 536 g
4051

Frequently bought together

Similar products

See and discover other items from category Inductive Chargers