Belkin Wireless charger 2000 mA Spot -Top B2B170vf Outputs Inductive charging standard Black

  • Item no.: 1970284
  • Manufacturer no.: B2B170vf
  • EAN: 0745883760602

The wireless BOOST↑UP charging spot enables convenient, fast and wireless charging on a table, counter or similar. The high power of 10 W charges smartphones that support wireless charging very quickly. Simply hang up and the charging process starts …

  • Warranty: 24 months
  • Manufacturer: Belkin
  • Item no.: 1970284
  • Manufacturer no.: B2B170vf
  • EAN: 0745883760602

The wireless BOOST↑UP charging spot enables convenient, fast and wireless charging on a table, counter or similar. The high power of 10 W charges smartphones that support wireless charging very quickly. Simply hang up and the charging process starts …

  • Warranty: 24 months
  • Manufacturer: Belkin
  • Bore Ø 80 mm
Outputs Inductive charging standard
Charging current (max.) 2000 mA
Charging slots 1
Operating voltage 230 V / AC
Colour Black
Product type Wireless charger

Technical data

  • Bore Ø 80 mm
Outputs Inductive charging standard
Charging current (max.) 2000 mA
Charging slots 1
Operating voltage 230 V / AC
Colour Black
Product type Wireless charger

Frequently bought together

Similar products

See and discover other items from category Inductive Chargers