Belkin Wireless charger BOOST↑UP™ F7U053btBLK

  • Item no.: 2298371
  • Manufacturer no.: F7U053btBLK
  • EAN: 0745883768707

FAST WIRELESS CHARGING WHILE TRAVELINGThis car holder for wireless charging enables fast wireless charging of your Smartphone and is compatible with the standards for wireless charging of Apple and Samsung. Holder arms provide a secure grip on your s…

  • Warranty: 24 months
  • Manufacturer: Belkin
  • Item no.: 2298371
  • Manufacturer no.: F7U053btBLK
  • EAN: 0745883768707

FAST WIRELESS CHARGING WHILE TRAVELINGThis car holder for wireless charging enables fast wireless charging of your Smartphone and is compatible with the standards for wireless charging of Apple and Samsung. Holder arms provide a secure grip on your s…

  • Warranty: 24 months
  • Manufacturer: Belkin
Charging slots 1
Operating voltage Cigarette lighter 12 V
Length 68.75 mm
Width 68 mm
Height 58 mm
Compatible with Universal
Qi Certificate ID
5320
Product type Wireless charger

Technical data

Charging slots 1
Operating voltage Cigarette lighter 12 V
Length 68.75 mm
Width 68 mm
Height 58 mm
Compatible with Universal
Qi Certificate ID
5320
Product type Wireless charger

Frequently bought together

Similar products

See and discover other items from category Inductive Chargers