Belkin Wireless charger BOOST↑UP™ F7U082vfBLK Black

  • Item no.: 2298372
  • Manufacturer no.: F7U082vfBLK
  • EAN: 0745883775187

FAST WIRELESS CHARGING MADE EASYThe device was optimized for fast wireless charging of Samsung devices with 9 W and Apple devices with 7.5 watt, so that you can always rely on the highest possible charging speed and security. You only need to place y…

  • Warranty: 24 months
  • Manufacturer: Belkin
  • Item no.: 2298372
  • Manufacturer no.: F7U082vfBLK
  • EAN: 0745883775187

FAST WIRELESS CHARGING MADE EASYThe device was optimized for fast wireless charging of Samsung devices with 9 W and Apple devices with 7.5 watt, so that you can always rely on the highest possible charging speed and security. You only need to place y…

  • Warranty: 24 months
  • Manufacturer: Belkin
Operating voltage PSU , USB
Colour Black
Height 13.3 mm
(Ø) 90 mm
Weight 74 g
Qi Certificate ID
5749
Product type Wireless charger

Technical data

Operating voltage PSU , USB
Colour Black
Height 13.3 mm
(Ø) 90 mm
Weight 74 g
Qi Certificate ID
5749
Product type Wireless charger

Frequently bought together

Similar products

See and discover other items from category Inductive Chargers