Beltrona Torch rechargeable 39 lm 6 h 362.9 g
Same characteristics as the Sabres Lite™ 2000, but with housing made of static-dissipating material. The SABRES LITE 2000 Z1 is ATEX-certified for safe use in explosive areas of zone 1 (Category 2) and is therefore ideal for professionals in sectors …
- Warranty: 24 months
- Manufacturer: Beltrona
Same characteristics as the Sabres Lite™ 2000, but with housing made of static-dissipating material. The SABRES LITE 2000 Z1 is ATEX-certified for safe use in explosive areas of zone 1 (Category 2) and is therefore ideal for professionals in sectors …
- Warranty: 24 months
- Manufacturer: Beltrona
Technical data
Colour | Grey |
---|---|
Weight | 362.9 g |
Length | 19.8 cm |
IP rating | IPX7 |
Material | EPDM rubber |
Power supply (LOV) | rechargeable |
Illumination range (high) | 177 m |
Light duration (max.) | 6 h |
Luminous flux (high) | 39 lm |
Operating voltage | 4.5 V |
Waterproof | Yes |
---|---|
Product type | Torch |
Torch 2000 Z1
Same characteristics as the Sabres Lite™ 2000, but with housing made of static-dissipating material. The SABRES LITE 2000 Z1 is ATEX-certified for safe use in explosive areas of zone 1 (Category 2) and is therefore ideal for professionals in sectors with high explosion risk as in the chemical, pharmaceutical, energy, oil and gas, as well as for fire and rescue missions.
This text is machine translated.
Highlights & Details
- Housing made of static-dissipating material
Delivery
- torch
- Operating instructions
- Warranty: 24 months
- Manufacturer: Beltrona
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Torches