Bench PSU (fixed voltage) HN Power HNP36-050-C 5 Vdc 5 A 25 W

  • Item no.: 514697
  • Manufacturer no.: HNP36-050-C
  • EAN: 4024559332432

Compact power supply ideal as second or spare power supply.

  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
  • Pricing for other quantities available on request
Height 30 mm
Length 105 mm
Width 48 mm
EuP Status Step 2
Category Bench PSU (fixed voltage)
Output 5.5/2.1 coaxial connector
Input voltage 115 V AC , 230 V AC
Type HNP36-050-C
Type Desktop power supply
Max. output current 5 A
No. of outputs 1 x
Output voltage 5 Vdc
Used at Mains socket
Power
25 W
Power
25 W
Connections DC Hollow Plug 5.5 x 2.1mm
Output voltage 5 Vdc
Output current (details) 5.0 A
Inputs IEC C8 Socket (IEC 320)
Type Switched Mode
Input voltage 100 - 240 V AC
Weight 200 g

Technical data

  • Pricing for other quantities available on request
Height 30 mm
Length 105 mm
Width 48 mm
EuP Status Step 2
Category Bench PSU (fixed voltage)
Output 5.5/2.1 coaxial connector
Input voltage 115 V AC , 230 V AC
Type HNP36-050-C
Type Desktop power supply
Max. output current 5 A

Documents & Downloads

See and discover other items from category Bench power supply units