Bench PSU (fixed voltage) Mean Well GSM60A09-P1J 9 Vdc 6 A 54 W

  • Item no.: 1293423
  • Manufacturer no.: GSM60A09-P1J
  • EAN: 4021087022194

Desktop switching power supply · Universal input · Protections: short circuit/over load/over voltage · Insulation Class I · For medical usage, compliance with EN60601-1 (2x MOPP Level)

  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
  • medical
Height 31.50 mm
Length 125.00 mm
Width 50.00 mm
Category Bench PSU (fixed voltage)
Connection Cable + connector
Output 5.5/2.1 coaxial connector
Input voltage 80 V AC , 264 V AC
Type GSM60A09-P1J
Input voltage (max.) 264 V AC
Min. input voltage 80 V AC
Max. output current 6 A
No. of inputs 1 x
No. of outputs 1 x
Output voltage 9 Vdc
Power
54 W
Output voltage 9 V/DC
Output current (details) 6 A
Type Synchronised
Weight 325.50 g

Technical data

  • medical
Height 31.50 mm
Length 125.00 mm
Width 50.00 mm
Category Bench PSU (fixed voltage)
Connection Cable + connector
Output 5.5/2.1 coaxial connector
Input voltage 80 V AC , 264 V AC
Type GSM60A09-P1J
Input voltage (max.) 264 V AC
Min. input voltage 80 V AC

Documents & Downloads

See and discover other items from category Bench power supply units