Documents & Downloads
- Warranty Terms 514241 Bench PSU (fixed voltage) VOLTCRAFT FTPS 5-18W 5 V DC 3500 mA
PDF - Warranty Terms 514241 Bench PSU (fixed voltage) VOLTCRAFT FTPS 5-18W 5 V DC 3500 mA
PDF - Warranty Terms 514241 Bench PSU (fixed voltage) VOLTCRAFT FTPS 5-18W 5 V DC 3500 mA
PDF - Warranty Terms 514241 Bench PSU (fixed voltage) VOLTCRAFT FTPS 5-18W 5 V DC 3500 mA
PDF - Warranty Terms 514241 Bench PSU (fixed voltage) VOLTCRAFT FTPS 5-18W 5 V DC 3500 mA
PDF - Warranty Terms 514241 Bench PSU (fixed voltage) VOLTCRAFT FTPS 5-18W 5 V DC 3500 mA
PDF - Warranty Terms 514241 Bench PSU (fixed voltage) VOLTCRAFT FTPS 5-18W 5 V DC 3500 mA
PDF
- Warranty Terms 514241 Bench PSU (fixed voltage) VOLTCRAFT FTPS 5-18W 5 V DC 3500 mA
PDF - Warranty Terms 514241 Bench PSU (fixed voltage) VOLTCRAFT FTPS 5-18W 5 V DC 3500 mA
PDF - Warranty Terms 514241 Bench PSU (fixed voltage) VOLTCRAFT FTPS 5-18W 5 V DC 3500 mA
PDF - Warranty Terms 514241 Bench PSU (fixed voltage) VOLTCRAFT FTPS 5-18W 5 V DC 3500 mA
PDF - Warranty Terms 514241 Bench PSU (fixed voltage) VOLTCRAFT FTPS 5-18W 5 V DC 3500 mA
PDF - Warranty Terms 514241 Bench PSU (fixed voltage) VOLTCRAFT FTPS 5-18W 5 V DC 3500 mA
PDF - Warranty Terms 514241 Bench PSU (fixed voltage) VOLTCRAFT FTPS 5-18W 5 V DC 3500 mA
PDF
Bench PSU (fixed voltage) VOLTCRAFT FTPS 5-18W 5 V DC 3500 mA
Compact power supply ideal as second or spare power supply.
Highlights & Details
- Standby consumption <0.3 W
- Output 5 V DC/3.5 A
- Power (max.) 17.5 W
- DC-hollow plug 5.5 x 2.1 mm (outer-/inner-Ø)
Facts
- Conforms to eco-design requirements, max. standby power consumption<0.3 W .
- Wide-range input
- Approximately 1.8 m long connection cable.
- DC-hollow plug 5.5 x 2.1 mm (outer-/inner-Ø)
- Overload and short-circuit proof
Delivery
- User manual.
- Warranty: 24 months
- Manufacturer: VOLTCRAFT
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Bench power supply units