Benning PV 2 Electrical tester Calibrated to (ISO standards) VDE standard 0126
Battery-operated installation tester for the standard-compliant installation and repeat test of grid-connected photovoltaic systems in accordance with DIN VDE (EN 62446 0126-23).
This text is machine translated.
Battery-operated installation tester for the standard-compliant installation and repeat test of grid-connected photovoltaic systems in accordance with DIN VDE (EN 62446 0126-23).
This text is machine translated.
Photovoltaic installation tester BENNING PV2
Battery-operated installation tester for the standard-compliant installation and repeat test of grid-connected photovoltaic systems in accordance with DIN VDE (EN 62446 0126-23).
This text is machine translated.
Highlights & Details
- Graph plotters
Facts
- - Clear and clear display of all measurement results- Safe measurement connection even when supplying energy to the PV system- Automatic test run for characteristic measurement with or without RISO test- Display of Uo/c, Umpp, is/c, Impp, Filler Factor (FF) and RISO with good/bad display- Insulation measurement with 250 V, 500 V and 1000 V test voltage- Separate insulation resistance measurement via 4 mm test leads for testing PV cables, etc.- Automatic display of voltage polarity with acoustic/visual warning in case of incorrect polarity- Zero adjustment of the measuring lines so that they do not influence the measuring resistance- Measured value memory for 999 display displays (PV lines)- USB interface and download software Benning SOLAR Datalogger for the measurement download in CSV format- Integrated real-time clock for storing the measured values with date and time stamp- Wireless connection "WirelessSunLink" to the radiation and temperature measuring device Benning SUN 2- Direct connection to all PV modules with MC4 or Sunclix connectors- Easy handling for network-independant and mobile testing- LC display with backlight- Automatic shut-off (individually adjustable from 1 to 10 minutes)- The test can refer to PV modules, PV strings or the complete PV system- Optional Benning SOLAR Manager PC software (Part No. 050423) for the preparation of test reports and characteristic documentation- Free app Benning PV Link (Android device with NFC required)
Delivery
- Carrying case, test leads, alligator clips, MC4 and Sunclix PV test leads, batteries, USB cable
Comments
Customer reviews
Similar products
See and discover other items from category VDE Testers