BenQ BL2205PT LED 54.6 cm (21.5 inch) 1920 x 1080 p Full HD 2 ms VGA, DVI, DisplayPort TN LED

  • Item no.: 1389680
  • Manufacturer no.: 9H.LE9LA.TBE
  • EAN: 4718755061196

Ultimate productivity for everyone.With the right help can even work more enjoyable and fulfilling. Designed with ergonomic features, in order to make your comfort and increase their productivity, the BL 2205 PT is the first choice for every work pla…

  • Warranty: 24 months
  • Manufacturer: BenQ
  • Item no.: 1389680
  • Manufacturer no.: 9H.LE9LA.TBE
  • EAN: 4718755061196

Ultimate productivity for everyone.With the right help can even work more enjoyable and fulfilling. Designed with ergonomic features, in order to make your comfort and increase their productivity, the BL 2205 PT is the first choice for every work pla…

  • Warranty: 24 months
  • Manufacturer: BenQ
Product type LED
Screen size diagonal (inches) 21.5 inch
Display (cm) 54.6 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology TN LED
Display type TFT
Response time 2 ms
Brightness 250 cd/m²
Contrast ratio 12000000 : 1
Contrast ratio 1000 : 1
Hor. viewing angle 170 °
Vertical viewing angle 160 °
Dot pitch 0.248 mm
Interfaces VGA , DVI , DisplayPort
No. of DisplayPort 1 x
No. of DVI ports 1 x
No. of VGA ports 1 x
Power consumption (ON) 21 W
Power consumption (standby) 0.5 W
Energy efficiency rating
Doesn't apply
Width 510.3 mm
Height 474.3 mm
T 213.9 mm
Weight 5 kg
Range of uses Office
Features Height adjustable , Portrait view (pivot) , Built-in speakers , Headphone jack
Wall mounting option 100 x 100 mm VESA standard
Height-adjustable to 110 mm

Technical data

Product type LED
Screen size diagonal (inches) 21.5 inch
Display (cm) 54.6 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology TN LED
Display type TFT
Response time 2 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors