BenQ BL2780T LED 68.6 cm (27 inch) EEC A+ (A+++ - D) 1920 x 1080 p Full HD 5 ms HDMI™, VGA, DisplayPort, Headphone/mic c

  • Item no.: 1663171
  • Manufacturer no.: 9H.LGYLB.QBE
  • EAN: 4718755073526

Visual PerformanceIPS technology with wide viewing angleThe IPS (In-plane switching) technology from BenQ guarantees an optimum color and image reproduction from virtually any viewing angle. A viewing angle of 178° is ideal for the common viewing of …

  • Warranty: 24 months
  • Manufacturer: BenQ
  • Item no.: 1663171
  • Manufacturer no.: 9H.LGYLB.QBE
  • EAN: 4718755073526

Visual PerformanceIPS technology with wide viewing angleThe IPS (In-plane switching) technology from BenQ guarantees an optimum color and image reproduction from virtually any viewing angle. A viewing angle of 178° is ideal for the common viewing of …

  • Warranty: 24 months
  • Manufacturer: BenQ
Product type LED
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology IPS LED
Display type LED backlit
Response time 5 ms
Brightness 250 cd/m²
Contrast ratio 20000000 : 1
Contrast ratio 1000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Dot pitch 0.311 mm
Interfaces HDMI™ , VGA , DisplayPort , Headphone/mic combo jack (3.5 mm)
No. of MiniDPs 0 x
No. of DisplayPort 1 x
No. of DVI ports 0 x
No. of HDMI ports 1 x
No. of Thunderbolt IFs 0 x
No. of VGA ports 1 x
No. of USB ports 0 x
Power consumption (ON) 18 W
Power consumption (standby) 0.5 W
Energy efficiency rating
A+ (A+++ - D)
Width 612 mm
Height 547 mm
T 231 mm
Weight 7.2 kg
Range of uses Home , Office
Features Built-in speakers , Pivoted , Height adjustable , Full HD , Headphone jack
Wall mounting option 100 x 100 mm VESA standard

Technical data

Product type LED
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology IPS LED
Display type LED backlit
Response time 5 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors