BenQ BL2783 LED 68.6 cm (27 inch) EEC A+ (A+++ - D) 1920 x 1080 p Full HD 1 ms HDMI™, DisplayPort, DVI, VGA, Headphone j
Discreet, stylish and sophisticated designThe design of the BL2483 is characterized by a high degree of elegance, which also contributes to the increase of productivity. To ensure a neat appearance, the BL2483 provides an "invisible" cable management…
- Warranty: 24 months
- Manufacturer: BenQ
Discreet, stylish and sophisticated designThe design of the BL2483 is characterized by a high degree of elegance, which also contributes to the increase of productivity. To ensure a neat appearance, the BL2483 provides an "invisible" cable management…
- Warranty: 24 months
- Manufacturer: BenQ
Technical data
Product type | LED |
---|---|
Screen size diagonal (inches) | 27 inch |
Display (cm) | 68.6 cm |
Resolution (max.) | 1920 x 1080 p |
Display resolution mode | Full HD |
Colour | Black |
Image format | 16:9 |
Panel technology | TN LED |
Display type | LED display |
Response time | 1 ms |
Brightness | 300 cd/m² |
---|---|
Contrast ratio | 12000000 : 1 |
Contrast ratio | 1000 : 1 |
Hor. viewing angle | 170 ° |
Vertical viewing angle | 160 ° |
Dot pitch | 0.311 mm |
Interfaces | HDMI™ , DisplayPort , DVI , VGA , Headphone jack (3.5 mm) |
No. of DisplayPort | 1 x |
No. of DVI ports | 1 x |
No. of HDMI ports | 1 x |
No. of VGA ports | 1 x |
Power consumption (ON) | 35 W |
Power consumption (standby) | 0.5 W |
Energy efficiency rating | A+ (A+++ - D) |
Width | 639 mm |
Height | 473 mm |
Depth | 183 mm |
Weight | 5.7 kg |
Dim | (W x H x D) 639 x 473 x 183 mm |
Range of uses | Office |
Screen resolution | Full HD (1920 x 1080 pixel) |
Features | Freesync , Built-in speakers , Tiltable , Headphone jack |
Wall mounting option | 100 x 100 mm VESA standard |
Sustainability / eco-friendliness | TCO-certified (TCO-5-0-CERTIFIED_SY_00) |
Documents & Downloads
BenQ BL2783 68.58 cm (27") business monitor
Discreet, stylish and sophisticated design
The design of the BL2483 is characterized by a high degree of elegance, which also contributes to the increase of productivity. To ensure a neat appearance, the BL2483 provides an "invisible" cable management system that allows all cables inside the monitor stand to be hidden properly
Shaped pedestal
Since the stand of the BL2483 has been designed without unnecessary bulky shapes, it is space-saving and elegant.
Cable management system
The "invisible" cable management system within the base hides all connection cables and thus provides for a tidy desk without cable mess.
Industry-leading Eye-Care technology
The exclusive technologies of BenQ to protect the eyes reduce fatigue and offer more comfort, productivity and safety in the workplace during longer use.
Certified by TUV Rheinland
The Eye Care monitors from BenQ are certified by the TUV Rheinland, the world's leading consortium for technology and safety. The basis for this is the integrated blue light and flicker-free technology, which is proven to be good for human vision. BenQ is the world's first brand of eye-care monitors with this permanent extension of its monitor product line for ensuring vision, which is at the forefront of visual comfort and enjoyment.
Brightness Intelligence technology
Brightness Intelligence Technology (B.I. Tech.) optimizes the display performance both professionally and privately, protects your eyes and guarantees an excellent picture quality at all times.
Perfectly optimized content and excellent image quality
The Brightness Intelligence technology detects the intensity of the contents, in order to avoid overexposure of bright scenes and at the same time particularly highlight details of darker image areas.
A strain on the eyes is completely eliminated
Brightness Intelligence Technology (B.I. Tech.) detects the brightness nuances of the ambient light and adjusts the brightness of the BL2483 automatically in order to offer the best display quality at all times.
Low Blue Light technology
The low blue light technology from BenQ filters harmful blue light and thus reduces irritation and fatigue of the eyes.
EPaper mode
The simulated ePaper Mode is a black and white read layout, which provides a comfortable reading experience with a suitable screen brightness and clear texts.
Flicker-free technology
The exclusive flicker-free technology from BenQ prevents harmful continuous flickering of the LCD display and in this way also prevents the fatigue and irritation of the eyes.
Color Weakness Mode
The Color Weakness Mode enables the user to compensate for the amount of light of red and green light by means of magenta and cyan filters. The Color Weakness Mode thus ensures a permanently optimal viewing experience for all users and makes it easier to differentiate between individual colors, as soon as the red and green nuances are balanced.
Green certification
The BL2483 from BenQ has the quality certificates TCO and EPEAT. This means that it is certainly the right and, above all, the most environmentally friendly purchasing decision for public and private institutions as well.
This text is machine translated.
Highlights & Details
- Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p
- Response time: 1 ms
- Energy efficiency rating: A+ (A+++ - D)
- Interfaces: HDMI™, DisplayPort, DVI, VGA, Headphone jack (3.5 mm)
- Freesync, Built-in speakers, Tiltable, Headphone jack
Facts
- 16:9 Full HD resolution
- Super-slim frame design
- Eye-Care technology including Color Weakness Mode
Delivery
- Cable
- Quick guide.
- Warranty: 24 months
- Manufacturer: BenQ
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors