BenQ DesignVue PD2700U LED 68.6 cm (27 inch) EEC B (A+++ - D) 3840 x 2160 p UHD 2160p (4K) 5 ms DisplayPort, Mini Displa

  • Item no.: 2177784
  • Manufacturer no.: 9H.LHALB.QBE
  • EAN: 4718755076145

68.58 cm / 27-inch monitor with 4K UHD resolution and a fully covered sRGB color space, as well as a 10-bit display that reproduces more than a billion colors in the highest brilliance. In addition, three different display modes for more comfortable …

  • Warranty: 24 months
  • Manufacturer: BenQ
  • Item no.: 2177784
  • Manufacturer no.: 9H.LHALB.QBE
  • EAN: 4718755076145

68.58 cm / 27-inch monitor with 4K UHD resolution and a fully covered sRGB color space, as well as a 10-bit display that reproduces more than a billion colors in the highest brilliance. In addition, three different display modes for more comfortable …

  • Warranty: 24 months
  • Manufacturer: BenQ
Product type LED
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 3840 x 2160 p
Display resolution mode UHD 2160p (4K)
Colour Black
Image format 16:9
Panel technology IPS LED
Display type LED display
Response time 5 ms
Brightness 350 cd/m²
Contrast ratio 20000000 : 1
Contrast ratio 3000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Dot pitch 0.155 mm
Interfaces DisplayPort , Mini DisplayPort , HDMI™ , USB 3.2 Gen 1 (USB 3.0)
No. of DisplayPort 2 x
No. of HDMI ports 2 x
No. of USB 3.0 ports 4 x
Power consumption (ON) 80 W
Power consumption (standby) 0.5 W
Energy efficiency rating
B (A+++ - D)
Width 614 mm
Height 548 mm
Depth 230 mm
Weight 9.9 kg
Dim (W x H x D) 614 x 548 x 230 mm
Range of uses Design
Features HDR , Height adjustable , Tiltable , Portrait view (pivot) , Built-in speakers , Headphone jack
Wall mounting option 100 x 100 mm VESA standard

Technical data

Product type LED
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 3840 x 2160 p
Display resolution mode UHD 2160p (4K)
Colour Black
Image format 16:9
Panel technology IPS LED
Display type LED display
Response time 5 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors