BenQ EW2775ZH LED 68.6 cm (27 inch) EEC B (A+ - F) 1920 x 1080 p Full HD 4 ms HDMI™, VGA AMVA+ LED

  • Item no.: 1503140
  • Manufacturer no.: 9H.LEELB.QBC
  • EAN: 4718755061721

Do something good for your eyes! Enjoy clear details even in the darkest images with the Brightness Intelligence technologyThe EW 2775 engraved ZH Eye-Care Monitor with Brightness Intelligence technology, which display performance for videos and movi…

  • Warranty: 24 months
  • Manufacturer: BenQ
  • Item no.: 1503140
  • Manufacturer no.: 9H.LEELB.QBC
  • EAN: 4718755061721

Do something good for your eyes! Enjoy clear details even in the darkest images with the Brightness Intelligence technologyThe EW 2775 engraved ZH Eye-Care Monitor with Brightness Intelligence technology, which display performance for videos and movi…

  • Warranty: 24 months
  • Manufacturer: BenQ
Product type LED
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology AMVA+ LED
Display type Colour
Response time 4 ms
Brightness 300 cd/m²
Contrast ratio 20000000 : 1
Contrast ratio 3000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Dot pitch 0.311 mm
Interfaces HDMI™ , VGA
No. of HDMI ports 2 x
No. of VGA ports 1 x
Power consumption (ON) 25 W
Power consumption (standby) 0.311 W
Energy efficiency rating
B (A+ - F)
Width 614 mm
Height 461 mm
T 181 mm
Weight 4.3 kg
Range of uses Office
Features Full HD , Headphone jack

Technical data

Product type LED
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology AMVA+ LED
Display type Colour
Response time 4 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors