BenQ EX3200R LED 80 cm (31.5 inch) EEC A (A+++ - D) 1920 x 1080 p Full HD 4 ms HDMI™, DisplayPort, Headphone jack (3.5 m

  • Item no.: 1519567
  • Manufacturer no.: 9H.LFCLA.TSE
  • EAN: 4718755066221

BenQ EX3200R LED Grey

  • Warranty: 24 months
  • Manufacturer: BenQ
  • Item no.: 1519567
  • Manufacturer no.: 9H.LFCLA.TSE
  • EAN: 4718755066221

BenQ EX3200R LED Grey

  • Warranty: 24 months
  • Manufacturer: BenQ
Product type LED
Screen size diagonal (inches) 31.5 inch
Display (cm) 80 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Grey
Image format 16:9
Panel technology VA LED
Display type LED backlit
Response time 4 ms
Brightness 300 cd/m²
Contrast ratio 20000000 : 1
Contrast ratio 3000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Interfaces HDMI™ , DisplayPort , Headphone jack (3.5 mm) , Mini DisplayPort
No. of MiniDPs 1 x
No. of DisplayPort 1 x
No. of DVI ports 0 x
No. of HDMI ports 1 x
No. of Thunderbolt IFs 0 x
No. of VGA ports 0 x
No. of USB ports 0 x
Power consumption (ON) 48 W
Power consumption (standby) 0.5 W
Energy efficiency rating
A (A+++ - D)
Width 727.4 mm
Height 529.5 mm
T 223.7 mm
Weight 9.1 kg
Range of uses Design
Features Curved
Wall mounting option 100 x 100 mm VESA standard
Height-adjustable from 60 mm

Technical data

Product type LED
Screen size diagonal (inches) 31.5 inch
Display (cm) 80 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Grey
Image format 16:9
Panel technology VA LED
Display type LED backlit
Response time 4 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors