BenQ EX3501R LED 88.9 cm (35 inch) EEC B (A++ - E) 3440 x 1440 p QHD 1440 p 4 ms HDMI™, DisplayPort, USB 3.2 Gen 2 (USB

  • Item no.: 1656362
  • Manufacturer no.: 9H.LGJLA.TSE
  • EAN: 4718755070280

The ultimate display for a new dimension of entertainment!With its concave-convex ultra wide-screen display in the 21:9 format, a native resolution of 3.440 x 1,440 pixels and with a diagonal screen size of 35 inch, the EX 3501 R directly into the ac…

  • Warranty: 24 months
  • Manufacturer: BenQ
  • Item no.: 1656362
  • Manufacturer no.: 9H.LGJLA.TSE
  • EAN: 4718755070280

The ultimate display for a new dimension of entertainment!With its concave-convex ultra wide-screen display in the 21:9 format, a native resolution of 3.440 x 1,440 pixels and with a diagonal screen size of 35 inch, the EX 3501 R directly into the ac…

  • Warranty: 24 months
  • Manufacturer: BenQ
Product type LED
Screen size diagonal (inches) 35 inch
Display (cm) 88.9 cm
Resolution (max.) 3440 x 1440 p
Display resolution mode QHD 1440 p
Colour Grey
Image format 21:9
Panel technology VA LED
Display type Colour TFT/LCD
Response time 4 ms
Brightness 300 cd/m²
Contrast ratio 20000000 : 1
Contrast ratio 2500 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Dot pitch 0.238 mm
Interfaces HDMI™ , DisplayPort , USB 3.2 Gen 2 (USB 3.1) , USB-C™ , Headphone jack (3.5 mm)
No. of MiniDPs 0 x
No. of DisplayPort 1 x
No. of DVI ports 0 x
No. of HDMI ports 2 x
No. of Thunderbolt IFs 0 x
No. of VGA ports 0 x
No. of USB ports 3 x
Power consumption (ON) 65.7 W
Power consumption (standby) 0.5 W
Energy efficiency rating
B (A++ - E)
Width 834 mm
Height 504 mm
Depth 224.1 mm
Weight 10.5 kg
Dim (W x H x D) 834 x 504 x 224.1 mm
Range of uses Gaming , Home , Design , Office
Features WQHD resolution , Headphone jack , Height adjustable , Freesync , Curved
Wall mounting option 100 x 100 mm VESA standard

Technical data

Product type LED
Screen size diagonal (inches) 35 inch
Display (cm) 88.9 cm
Resolution (max.) 3440 x 1440 p
Display resolution mode QHD 1440 p
Colour Grey
Image format 21:9
Panel technology VA LED
Display type Colour TFT/LCD
Response time 4 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors