BenQ GW2280 LED 54.6 cm (21.5 inch) EEC A (A+++ - D) 1920 x 1080 p Full HD 5 ms HDMI™, VGA, Headphone jack (3.5 mm), Aud

  • Item no.: 1763274
  • Manufacturer no.: 9H.LH4LB.QBE
  • EAN: 4718755073298

Enhanced productivity and simplified lifestyleThe frameless BenQ GW228022" monitor has been designed for ease of use and combines ultra-flat facing with hidden cable management. In addition to the exclusive BenQ Eye-Care™ technology with low Blue Lig…

  • Warranty: 24 months
  • Manufacturer: BenQ
  • Item no.: 1763274
  • Manufacturer no.: 9H.LH4LB.QBE
  • EAN: 4718755073298

Enhanced productivity and simplified lifestyleThe frameless BenQ GW228022" monitor has been designed for ease of use and combines ultra-flat facing with hidden cable management. In addition to the exclusive BenQ Eye-Care™ technology with low Blue Lig…

  • Warranty: 24 months
  • Manufacturer: BenQ
Product type LED
Screen size diagonal (inches) 21.5 inch
Display (cm) 54.6 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology VA LED
Display type LED backlit
Response time 5 ms
Brightness 250 cd/m²
Contrast ratio 20000000 : 1
Contrast ratio 3000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Dot pitch 0.248 mm
Interfaces HDMI™ , VGA , Headphone jack (3.5 mm) , Audio stereo (3.5 mm jack)
No. of HDMI ports 2 x
No. of VGA ports 1 x
Power consumption (ON) 25 W
Power consumption (standby) 0.5 W
Energy efficiency rating
A (A+++ - D)
Width 391.6 mm
Height 489.5 mm
Depth 183 mm
Weight 3.5 kg
Dim (W x H x D) 391.6 x 489.5 x 183 mm
Range of uses Office , Home
Features Full HD , Built-in speakers , Headphone jack
Wall mounting option 100 x 100 mm VESA standard
Sustainability / eco-friendliness TCO-certified (TCO-5-0-CERTIFIED_SY_00)

Technical data

Product type LED
Screen size diagonal (inches) 21.5 inch
Display (cm) 54.6 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology VA LED
Display type LED backlit
Response time 5 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors