BenQ PV270 LED 68.6 cm (27 inch) EEC B (A+ - F) 2560 x 1440 p WQHD 5 ms USB 3.0, HDMI™, DVI, SD, DisplayPort, Mini Displ

  • Item no.: 1503141
  • Manufacturer no.: 9H.LEJLB.QBE
  • EAN: 4718755063183

Accurate color reproduction, on which you can relyDesigned to meet the requirements of professional video post-production and image processing, the BenQ PV 270 comprehensive support of industry standards, as rec. 709, DCI-P3 and Adobe RGB. Uncompromi…

  • Warranty: 24 months
  • Manufacturer: BenQ
  • Item no.: 1503141
  • Manufacturer no.: 9H.LEJLB.QBE
  • EAN: 4718755063183

Accurate color reproduction, on which you can relyDesigned to meet the requirements of professional video post-production and image processing, the BenQ PV 270 comprehensive support of industry standards, as rec. 709, DCI-P3 and Adobe RGB. Uncompromi…

  • Warranty: 24 months
  • Manufacturer: BenQ
Product type LED
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 2560 x 1440 p
Display resolution mode WQHD
Colour Black
Image format 16:9
Panel technology IPS LED
Display type Colour
Response time 5 ms
Brightness 250 cd/m²
Contrast ratio 1000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Dot pitch 0.233 mm
Interfaces USB 3.0 , HDMI™ , DVI , SD , DisplayPort , Mini DisplayPort
No. of MiniDPs 1 x
No. of DisplayPort 1 x
No. of DVI ports 1 x
No. of HDMI ports 1 x
No. of USB ports 2 x
Power consumption (ON) 52 W
Power consumption (standby) 0.5 W
Energy efficiency rating
B (A+ - F)
Width 639 mm
Height 418 mm
T 254 mm
Weight 12.1 kg
Range of uses Design
Features Height adjustable , Portrait view (pivot)
Wall mounting option 100 x 100 mm VESA standard

Technical data

Product type LED
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 2560 x 1440 p
Display resolution mode WQHD
Colour Black
Image format 16:9
Panel technology IPS LED
Display type Colour
Response time 5 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors