Berger & Schröter 30117 Device holder strip with 4 holders (L x W x H) 55 x 500 x 45 mm
Technical data
Dim | (L x W x H) 55 x 500 x 45 mm |
---|---|
Weight | 388 g |
Colour | Silver |
Height | 45 mm |
Length | 55 mm |
Width | 500 mm |
Number (holders) | 4 x |
Material | Aluminium/PVC |
Product type | Tool retaining rail |
Device holder strip with 4 holders
- Warranty: 24 months
- Manufacturer: Berger & Schröter
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Toolbars