Berger & Schröter 50230 Big Bag Q flat base

  • Item no.: 478479
  • Manufacturer no.: 50230
  • EAN: 4042504502303

BIG BAG Q FLOOR FLAT 1000KG

  • Item no.: 478479
  • Manufacturer no.: 50230
  • EAN: 4042504502303

BIG BAG Q FLOOR FLAT 1000KG

  • Volume: 1000 l
  • Material: Polypropylene
  • Colour: White
Dim (L x W x H) 90 x 90 x 160 cm
Height 160 cm
Length 90 cm
Width 90 cm
Material (details) Polypropylene
Product type Big Bag

Technical data

  • Volume: 1000 l
  • Material: Polypropylene
  • Colour: White
Dim (L x W x H) 90 x 90 x 160 cm
Height 160 cm
Length 90 cm
Width 90 cm
Material (details) Polypropylene
Product type Big Bag

Frequently bought together

Similar products

See and discover other items from category Gardening Accessories