Bernstein 7-123 Soft-face hammer 330 g 285 mm

  • Item no.: 407162
  • Manufacturer no.: 7-123
  • EAN: 4250838508995

Kunststof hamer, 32 mm Ø

  • Item no.: 407162
  • Manufacturer no.: 7-123
  • EAN: 4250838508995

Kunststof hamer, 32 mm Ø

Weight 330 g
Length 285 mm
(Ø) 32 mm
Material (hammer head) PVC
Material (handle) Wood
Product type Soft-face hammer

Technical data

Weight 330 g
Length 285 mm
(Ø) 32 mm
Material (hammer head) PVC
Material (handle) Wood
Product type Soft-face hammer

Frequently bought together

Similar products

See and discover other items from category Hammers