Bernstein Facility 5750 Electrical contractors Tool shoulder bag (+ tools) 37-piece (W x H x D) 250 x 325 x 160 mm

  • Item no.: 1548277
  • Manufacturer no.: 5750
  • EAN: 4250838514941

The ideal companion for portable tool insert. Thanks to its practical round your neck, your hands remain free for other tasks. For example, thanks to its compact design, the case can also be used on ladders. The tool kit contains the most important t…

  • Item no.: 1548277
  • Manufacturer no.: 5750
  • EAN: 4250838514941

The ideal companion for portable tool insert. Thanks to its practical round your neck, your hands remain free for other tasks. For example, thanks to its compact design, the case can also be used on ladders. The tool kit contains the most important t…

  • Weight: 1.5/4.1 KG (empty/fitted)
Range of use Electrical contractors
Volume 10 l
Colour Black , Silver
Material Cowhide
Width 250 mm
Height 325 mm
T 160 mm
Inside width 230 mm
Inside height 300 mm
Internal depth 140 mm
Product type Tool shoulder bag (+ tools)

Technical data

  • Weight: 1.5/4.1 KG (empty/fitted)
Range of use Electrical contractors
Volume 10 l
Colour Black , Silver
Material Cowhide
Width 250 mm
Height 325 mm
T 160 mm
Inside width 230 mm
Inside height 300 mm
Internal depth 140 mm

Frequently bought together

Similar products

See and discover other items from category Tool Bags