Bernstein HANDY 1515 Electrical contractors Tool box (empty) (L x W x H) 340 x 180 x 360 mm

  • Item no.: 825672
  • Manufacturer no.: 1515
  • EAN: 4250838500029

This small, handy, dust, rain, acid and scratch-proof service case has a large interior. Housing from moulded impact-resistant black grained plastic shells, held together by a sturdy aluminium frame. Includes rings for attaching a carry strap and 2 l…

  • Item no.: 825672
  • Manufacturer no.: 1515
  • EAN: 4250838500029

This small, handy, dust, rain, acid and scratch-proof service case has a large interior. Housing from moulded impact-resistant black grained plastic shells, held together by a sturdy aluminium frame. Includes rings for attaching a carry strap and 2 l…

Range of use Electrical contractors
Material Plastic
Colour Black
Length 340 mm
Height 360 mm
Width 180 mm
Weight 3100 g
Material (details) Plastic with aluminium frame
Product type Tool box (empty)

Technical data

Range of use Electrical contractors
Material Plastic
Colour Black
Length 340 mm
Height 360 mm
Width 180 mm
Weight 3100 g
Material (details) Plastic with aluminium frame
Product type Tool box (empty)

Frequently bought together

Similar products

See and discover other items from category Tool Cases