Bernstein SERVICE SET ACCENT 2270 ESD Tool kit Bag 9-piece
Complete set in conductive plastic case with mirror-finish polished steel pliers.
- Warranty: 24 months
- Manufacturer: Bernstein
Complete set in conductive plastic case with mirror-finish polished steel pliers.
- Warranty: 24 months
- Manufacturer: Bernstein
Technical data
Range of use | ESD |
---|---|
Features | Bag |
Product type | Tool kit |
9-pieces ESD tool assortment ACCENT 2270
Complete set in conductive plastic case with mirror-finish polished steel pliers.
Highlights & Details
- With conductive case
Delivery
- ESD-cutter, 120 mm, for soft / hard wire up to 1.0/0.4 mm Ø
- ESD-nose pliers, 120 mm, flat open spaces
- ESD - slotted screwdriver blade CV, 50 x 0.8/50 x 1.5 mm
- ESD slotted screwdriver, blade made of CV, PH 000/PH 0
- ESD tweezers made of conductive, black, glass fiber reinforced plastic material, 120 mm, with rounded tips
- ESD-TORX®-Screwdriver,Blade made of CV , T5/T7.
- Warranty: 24 months
- Manufacturer: Bernstein
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Kits