Besen Mobile charging station Type 2 Mode 3 16 A 11 kW App
This is a simple Wallbox that supports "Mode A". It comes with a color LCD display that allows the user to see the charging process including charging time, voltage, current indoor temperature, etc.The charging box can automatically correct errors t…
This is a simple Wallbox that supports "Mode A". It comes with a color LCD display that allows the user to see the charging process including charging time, voltage, current indoor temperature, etc.The charging box can automatically correct errors t…
Charging station type 2, mode3, 16A, 11 kW, Wi-Fi
This is a simple Wallbox that supports "Mode A". It comes with a color LCD display that allows the user to see the charging process including charging time, voltage, current indoor temperature, etc.
The charging box can automatically correct errors that occur during the loading process that are not hardware. Errors that require manual intervention or repair are displayed on the LCD screen. The housing is robust and has protection class IP66.
The charging box can be easily installed on the wall.
This text is machine translated.
Highlights & Details
- Colorful LCD display for charging status including charging time, voltage, current internal temperature, etc.
- Charging according to IEC 61851 mode 3, up to 11kW
- Remote control by mobile APP via Wi-Fi or bluetooth
Facts
- Safe and fast charging of electric vehicles
- Wall mounted, with Type 2 socket
- LED Indicator light
- Over voltage protection
- Under voltage protection
- Over load protection
- Short circuit protection
- Earth leakage protection
- Over-temp protection
- Lightning protection
- Adjustable charging current
- Time setting, delay setting, charging amount setting
- Supprot charging history record checking
- IP66
Delivery
- EV wallbox
- Wall mounting bracket
- Accessories for wall mounting
- User manual
Comments
Customer reviews
Similar products
See and discover other items from category Electric Vehicle Charging Stations