Bi-metallic switch 250 V 10 A Opening temp. ± 5°C 130 °C Closing temperature 100 °C 1 pc(s)
- Item no.: 535338
- Manufacturer no.: 535338
- EAN: 4016138606607
Temperature switch for protecting components or devices against overheating. Suitable for installation in switching cabinets or directly on transformers, motors, semi-conductor heat sinks, etc. The switch trips when the permitted temperature is excee…
- Warranty: 24 months
- Item no.: 535338
- Manufacturer no.: 535338
- EAN: 4016138606607
Temperature switch for protecting components or devices against overheating. Suitable for installation in switching cabinets or directly on transformers, motors, semi-conductor heat sinks, etc. The switch trips when the permitted temperature is excee…
- Warranty: 24 months
Technical data
Opening temp. ± 5°C | 130 °C |
---|---|
Closing temp. °C | 100 °C |
Switching voltage | 250 V |
Switching current (max.) | 10 A |
Connection | Type C CEE 7/16 plug 6.3 mm |
(Ø) | 23.8 mm |
Height | 19.5 mm |
Content | 1 pc(s) |
Dim | (Ø x H) 23.8 mm x 19.5 mm |
RoHS-compliant | Yes |
Type | 535338 |
---|---|
Switching current | Max. 6 A |
Connection | 6.35 mm male spade connector |
Product type | Bi-metallic switch |
Documents & Downloads
Bimetal Ssitches
Temperature switch for protecting components or devices against overheating. Suitable for installation in switching cabinets or directly on transformers, motors, semi-conductor heat sinks, etc. The switch trips when the permitted temperature is exceeded. The switch automatically recloses after it has cooled down.
- Warranty: 24 months
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Thermal Switches