Binsack 1004/13-A013 Float switch 250 V DC 1 A 1 maker 1 pc(s)

  • Item no.: 1304755
  • Manufacturer no.: 17074
  • EAN: 4016138956375

Ideal for monitoring low levels (dry run protection).

This text is machine translated.

  • Item no.: 1304755
  • Manufacturer no.: 17074
  • EAN: 4016138956375

Ideal for monitoring low levels (dry run protection).

This text is machine translated.

Colour White
Contact type 1 maker
Material Polypropylene
Connection Open end cable
Cable length 1.00 m
Switching voltage 250 V DC
Switching current (max.) 1 A
Power
40 W
Min. temperature -10 °C
Max. temperature +80 °C
Length 31.7 mm
(Ø) 60 mm
Thread size G1/8"
Type 1004/13-A013
Product type Float switch

Technical data

Colour White
Contact type 1 maker
Material Polypropylene
Connection Open end cable
Cable length 1.00 m
Switching voltage 250 V DC
Switching current (max.) 1 A
Power
40 W
Min. temperature -10 °C
Max. temperature +80 °C

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Tilt Switches