Binsack 16906

  • Item no.: 701387
  • Manufacturer no.: 16906
  • EAN: 4016138781267

The switching function is by turning the float reversible.

This text is machine translated.

  • Item no.: 701387
  • Manufacturer no.: 16906
  • EAN: 4016138781267

The switching function is by turning the float reversible.

This text is machine translated.

Contact type 1 maker
Material Stainless steel
Connection Open end cable
Cable length 30.00 cm
Switching voltage 250 V DC/AC
Switching current (max.) 1 A
Power
50 W
Min. temperature -30 °C
Max. temperature +125 °C
Length 60 mm
(Ø) 28 mm
Thread size M10
IP rating
IP64
Type 1116/2-A5024
Product type Float switch

Technical data

Contact type 1 maker
Material Stainless steel
Connection Open end cable
Cable length 30.00 cm
Switching voltage 250 V DC/AC
Switching current (max.) 1 A
Power
50 W
Min. temperature -30 °C
Max. temperature +125 °C
Length 60 mm

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Tilt Switches