Binsack 17183 Float switch 300 V DC 0.5 A 1 maker 1 pc(s)

  • Item no.: 1517337
  • Manufacturer no.: 17183
  • EAN: 4016139151267

Schwimmerschalter 50 W 300 V horizontal

  • Item no.: 1517337
  • Manufacturer no.: 17183
  • EAN: 4016139151267

Schwimmerschalter 50 W 300 V horizontal

Colour Stainless steel
Contact type 1 maker
Material Stainless steel
Switch position 1 NO, 1 NC
Connection Open end cable
Cable length 1.00 m
Switching voltage 300 V DC
Switching current (max.) 0.5 A
Power
50 W
Min. temperature -20 °C
Max. temperature +125 °C
Length 100 mm
(Ø) 17 mm
Thread size M10
Type 17183
Product type Float switch

Technical data

Colour Stainless steel
Contact type 1 maker
Material Stainless steel
Switch position 1 NO, 1 NC
Connection Open end cable
Cable length 1.00 m
Switching voltage 300 V DC
Switching current (max.) 0.5 A
Power
50 W
Min. temperature -20 °C

Frequently bought together

Similar products

See and discover other items from category Tilt Switches