Binsack 17188 Float switch 200 V DC 1.0 A 1 maker 1 pc(s)

  • Item no.: 1517338
  • Manufacturer no.: 17188
  • EAN: 4016139151274

Schwimmerschalter 40 W 200 V horizontal

  • Item no.: 1517338
  • Manufacturer no.: 17188
  • EAN: 4016139151274

Schwimmerschalter 40 W 200 V horizontal

Colour Blue
Contact type 1 maker
Material Polypropylene
Switch position 1 NO, 1 NC
Connection Open end cable
Cable length 0.50 m
Switching voltage 200 V DC
Switching current (max.) 1.0 A
Power
40 W
Min. temperature -20 °C
Max. temperature +120 °C
Length 90.5 mm
(Ø) 21 mm
Thread size M16
Type 17188
Product type Float switch

Technical data

Colour Blue
Contact type 1 maker
Material Polypropylene
Switch position 1 NO, 1 NC
Connection Open end cable
Cable length 0.50 m
Switching voltage 200 V DC
Switching current (max.) 1.0 A
Power
40 W
Min. temperature -20 °C

Frequently bought together

Similar products

See and discover other items from category Tilt Switches