BK05-BB5D-45 Temperature monitor

  • Item no.: 1527230
  • Manufacturer no.: BK05-BB5D-45
  • EAN: 2050004728415

THERMAL PROTECTOR BK05-BB5D-45

  • Warranty: 24 months
  • Item no.: 1527230
  • Manufacturer no.: BK05-BB5D-45
  • EAN: 2050004728415

THERMAL PROTECTOR BK05-BB5D-45

  • Warranty: 24 months
Type BK05-BB5D-45
Switch-on temperature 33 °C
Cutoff (temperature) 45 °C
Connector Cable, open end
Cable length 7.00 cm
Switching voltage (max.) 24 V DC , 250 V AC
Switching current (max.) 10 A
Length 15 mm
Width 7 mm
Height 3.5 mm
RoHS-compliant Yes
Product type Temperature monitor

Technical data

Type BK05-BB5D-45
Switch-on temperature 33 °C
Cutoff (temperature) 45 °C
Connector Cable, open end
Cable length 7.00 cm
Switching voltage (max.) 24 V DC , 250 V AC
Switching current (max.) 10 A
Length 15 mm
Width 7 mm
Height 3.5 mm

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Temperature Sensors