BKL Electronic 1102048 Jack Audio/phono Adapter [1x Jack socket 3.5 mm - 1x Jack socket 3.5 mm] Black
Technical data
Cable type | Jack |
---|---|
No. of A connectors | 1 x |
Type A | Jack socket 3.5 mm |
No. of B connections | 1 x |
Type B | Jack socket 3.5 mm |
Colour | Black |
Connector type | straight |
Cable use | Audio/phono |
type | Adapter |
Audio channels | Stereo |
Halogen-free | No |
---|---|
Number of pins | 3 |
Product type | Audio/phono Adapter |
Documents & Downloads
3.5 mm jack double coupling (stereo)
Highlights & Details
- Jack adapter
- Jack socket 3.5 mm jack socket 3.5 mm
- Design: Stereo
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: BKL Electronic
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Audio Adapters, Couplers & Splitters