BKL Electronic 1106007/50 Audio cable 4 x 0.10 mm² Black 50 m

  • Item no.: 1514969
  • Manufacturer no.: 1106007/50
  • EAN: 4011376717665

NF-Audiokabel, 4 x 0,10mm², 50m

  • Item no.: 1514969
  • Manufacturer no.: 1106007/50
  • EAN: 4011376717665

NF-Audiokabel, 4 x 0,10mm², 50m

No. of leads 4 x
Cross section (each core) 0.10 mm²
Cross section 4 x 0.10 mm²
Features Single shield , Shielded
Outside Ø 4.40 mm
Colour Black
Content 50 m
Packaged Yes
Sold per metre No
Halogen-free No
Shielded Yes
Manufacturer part # 1106007/50
Insulation material PVC
Core layout 4 x (12 x 0.10 mm)
RoHS-compliant Yes
Type 1106007/50
Product type Audio cable

Technical data

No. of leads 4 x
Cross section (each core) 0.10 mm²
Cross section 4 x 0.10 mm²
Features Single shield , Shielded
Outside Ø 4.40 mm
Colour Black
Content 50 m
Packaged Yes
Sold per metre No
Halogen-free No

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category AV Cables (By the Metre)